
HRB1206S501J1.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB1206S501J1.00FTTR-ND - Tape & Reel (TR) 5433-HRB1206S501J1.00FTCT-ND - Cut Tape (CT) 5433-HRB1206S501J1.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S501J1.00FT |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $513.54000 | $513.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $416.53333 | $2,499.20 |
| 12 | $383.85750 | $4,606.29 |
| 18 | $365.85667 | $6,585.42 |
| 30 | $344.27467 | $10,328.24 |
| 42 | $330.69357 | $13,889.13 |
| Unit Price without GST: | $513.54000 |
|---|---|
| Unit Price with GST: | $564.89400 |

