
HRB1206S300M4.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB1206S300M4.00FTTR-ND - Tape & Reel (TR) 5433-HRB1206S300M4.00FTCT-ND - Cut Tape (CT) 5433-HRB1206S300M4.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S300M4.00FT |
Description | FERRITE BEAD 30 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.35000 | $313.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $254.27000 | $1,525.62 |
| 12 | $234.38917 | $2,812.67 |
| 18 | $223.44056 | $4,021.93 |
| 30 | $210.31700 | $6,309.51 |
| 42 | $202.06000 | $8,486.52 |
| 60 | $193.62850 | $11,617.71 |
| Unit Price without GST: | $313.35000 |
|---|---|
| Unit Price with GST: | $344.68500 |

