
HRB0805S300P4.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S300P4.00FTTR-ND - Tape & Reel (TR) 5433-HRB0805S300P4.00FTCT-ND - Cut Tape (CT) 5433-HRB0805S300P4.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S300P4.00FT |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.67000 | $260.67 |
| 5 | $216.12000 | $1,080.60 |
| 10 | $199.26200 | $1,992.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $179.72333 | $4,313.36 |
| 48 | $165.51938 | $7,944.93 |
| 72 | $157.69042 | $11,353.71 |
| Unit Price without GST: | $260.67000 |
|---|---|
| Unit Price with GST: | $286.73700 |


