
HRB0805S300J4.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S300J4.00FTTR-ND - Tape & Reel (TR) 5433-HRB0805S300J4.00FTCT-ND - Cut Tape (CT) 5433-HRB0805S300J4.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S300J4.00FT |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $447.65000 | $447.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $363.13333 | $2,178.80 |
| 12 | $334.67333 | $4,016.08 |
| 18 | $318.99778 | $5,741.96 |
| 30 | $300.20400 | $9,006.12 |
| 42 | $288.37714 | $12,111.84 |
| Unit Price without GST: | $447.65000 |
|---|---|
| Unit Price with GST: | $492.41500 |

