
CF-40EG/PSA 0.75 SQUARE PAD | |
|---|---|
DigiKey Part Number | CF-40EG/PSA0.75SQUAREPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-40EG/PSA 0.75 SQUARE PAD |
Description | CONFOR CF-40EG/PSA 0.75 SQUARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.750" (19.05mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Thickness | 0.750" (19.05mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.89528 | $758.11 |
| Unit Price without GST: | $1.89528 |
|---|---|
| Unit Price with GST: | $2.08481 |

