
UTC-315GP-USB0E | |
|---|---|
DigiKey Part Number | 2084-UTC-315GP-USB0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-315GP-USB0E |
Description | 15.6" PCAP,N4200,4G RAM,BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz, 4 Core Supports SATA, mSATA DDR3L SODIMM (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Pentium® N4200 1.1GHz, 4 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,391.16000 | $1,391.16 |
| Unit Price without GST: | $1,391.16000 |
|---|---|
| Unit Price with GST: | $1,530.27600 |

