Image for UTC-315FP-USW0E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTC-315FP-USW0E

DigiKey Part Number
2084-UTC-315FP-USW0E-ND
Manufacturer
Manufacturer Product Number
UTC-315FP-USW0E
Description
15.6" WHITE, INTEL CORE I5-6300U
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core Supports SATA, mSATA DDR3L SODIMM (4GB Installed)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i5-6300U 2.4GHz, 2 Core
Storage
Supports SATA, mSATA
Memory
DDR3L SODIMM (4GB Installed)
Display Type
15.6" Touchscreen
Expansion Type
mini PCIe
Features
-
Voltage - Supply
12 ~ 30VDC
Mounting Type
Panel or VESA Mount
Operating Temperature
0°C ~ 40°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Operating System
Supports Windows 7/8/8.1/10, Linux
Approval Agency
CCC, CE, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,305.30000$2,305.30
Manufacturers Standard Package
Unit Price without GST:$2,305.30000
Unit Price with GST:$2,535.83000