
UTC-120HP-WWW1E | |
|---|---|
DigiKey Part Number | 2084-UTC-120HP-WWW1E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-120HP-WWW1E |
Description | 21.5" FHD, PCAP, I5-8365UE, 4G R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core SSD, 128GB DDR3L SODIMM (4GB Installed) |
Datasheet | Datasheet |
Category | Display Type 21.5" Touchscreen |
Manufacturer Advantech Corporation | Expansion Type M.2 |
Series | Voltage - Supply 12VDC |
Packaging Bulk | Mounting Type VESA Mount |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Type Panel PC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Core Processor Intel® Pentium® N4200 1.1GHz/2.5GHz, 4 Core | Operating System Supports Windows 10, Android, Linux |
Storage SSD, 128GB | Approval Agency CE, FCC, UL |
Memory DDR3L SODIMM (4GB Installed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,118.78000 | $4,118.78 |
| Unit Price without GST: | $4,118.78000 |
|---|---|
| Unit Price with GST: | $4,530.65800 |

