Image for USM-500J-W5585000S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USM-500J-W5585000S

DigiKey Part Number
2084-USM-500J-W5585000S-ND
Manufacturer
Manufacturer Product Number
USM-500J-W5585000S
Description
MEDICAL, 500W, I5T, 8G DDR4,500G
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Box PC Intel® Core™ i5-8500T SSD, 500GB DDR3L (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
Intel® Core™ i5-8500T
Storage
SSD, 500GB
Memory
DDR3L (8GB Installed)
Display Type
No Display
Expansion Type
PCIe
Features
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Operating System
Supports Windows 10
Approval Agency
CCC, CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3,007.55000$3,007.55
Manufacturers Standard Package
Unit Price without GST:$3,007.55000
Unit Price with GST:$3,308.30500