
USC-250FP-BCL20 | |
|---|---|
DigiKey Part Number | 2084-USC-250FP-BCL20-ND |
Manufacturer | |
Manufacturer Product Number | USC-250FP-BCL20 |
Description | 15", PCAP, 3955U, BAREBONE, WITH |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® 3955U Supports M.2 Supports DDR4 SODIMM (16GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Celeron® 3955U | |
Storage | Supports M.2 | |
Memory | Supports DDR4 SODIMM (16GB Max Capacity) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/8.1/10, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |

