
UBX-110H-BI500 | |
|---|---|
DigiKey Part Number | 2084-UBX-110H-BI500-ND |
Manufacturer | |
Manufacturer Product Number | UBX-110H-BI500 |
Description | UBX-110, I5 1145G7E, BAREBONE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-1145G7E Supports M.2 DDR4 (64GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-1145G7E | |
Storage | Supports M.2 | |
Memory | DDR4 (64GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | VESA Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | - | |
Operating System | Supports Windows 10/11, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,274.64000 | $2,274.64 |
| Unit Price without GST: | $2,274.64000 |
|---|---|
| Unit Price with GST: | $2,502.10400 |

