
TS-206-U6A1E | |
|---|---|
DigiKey Part Number | 2084-TS-206-U6A1E-ND |
Manufacturer | |
Manufacturer Product Number | TS-206-U6A1E |
Description | INTEL CORE I7 6600U DC 2.6 GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-6600U 2.6GHz, 2 Core Supports SATA, mSATA DDR3L SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-6600U 2.6GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (16GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | mini PCIe, PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail, VESA Mount, Wall Mount | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/10, Linux | |
Approval Agency | BSMI, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,329.62000 | $3,329.62 |
| Unit Price without GST: | $3,329.62000 |
|---|---|
| Unit Price with GST: | $3,662.58200 |

