2 Rectangular Connectors - Housings Plug 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60-2EP-10.16C

DigiKey Part Number
H122152-ND
Manufacturer
Manufacturer Product Number
DF60-2EP-10.16C
Description
CONN PLUG HSG 2POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
DF60-2EP-10.16C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Blade Pin
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
-
Features
Mounting Flange
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,696
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$2.48000$2.48
10$2.10100$21.01
25$1.96920$49.23
50$1.87500$93.75
100$1.78530$178.53
300$1.65203$495.61
500$1.59354$796.77
1,000$1.51746$1,517.46
2,500$1.42249$3,556.22
Manufacturers Standard Package
Unit Price without GST:$2.48000
Unit Price with GST:$2.72800