Parametric Equivalent

SQR-RD4N28G3K2HRMG | |
|---|---|
DigiKey Part Number | 2084-SQR-RD4N28G3K2HRMG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-RD4N28G3K2HRMG |
Description | MODULE DDR4 SDRAM 128GB 288RDIMM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 128GB 288-RDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 128GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,707.75000 | $3,707.75 |
| Unit Price without GST: | $3,707.75000 |
|---|---|
| Unit Price with GST: | $4,078.52500 |

