Image for MIO-2361EWS-S1A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-2361EWS-S1A2

DigiKey Part Number
2084-MIO-2361EWS-S1A2-ND
Manufacturer
Manufacturer Product Number
MIO-2361EWS-S1A2
Description
SBC 1.8GHZ 2 CORE 4GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 2 Core 4GB/0GB RAM Intel Atom E3930
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Atom E3930
Speed
1.8GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
3.900" x 2.800" (99.06mm x 71.12mm)
Form Factor
Pico-ITX, SBC
Expansion Site/Bus
PCIe, M.2, mSATA
RAM Capacity/Installed
4GB/0GB
Storage Interface
eMMC, M.2, mSATA, SATA3
Video Outputs
DirectX11, DP, eDP, HDMI, LVDS, Multi-Display, OpenCL, OpenGL, VGA
Ethernet
10/100/1000 Mbps, GbE (2), RJ45 (2)
USB
USB 2.0 (2), USB 3.0 (2)
RS-232 (422, 485)
2
Digital I/O Lines
16
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.