Image for SQF-SMSU4-128G-S9E is not available
cms-photo-disclaimer

SQF-SMSU4-128G-S9E

cms-digikey-product-number
SQF-SMSU4-128G-S9E-ND
cms-manufacturer
cms-manufacturer-product-number
SQF-SMSU4-128G-S9E
cms-description
SSD 128GB MSATA UMLC SATA III
cms-standard-lead-time
99 Weeks
cms-customer-reference
cms-detailed-description
Solid State Drive (SSD) FLASH - NAND (uMLC) 128GB SATA III mSATA 3.3V
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (uMLC)
Form Factor
mSATA
Speed - Read
524.1MB/s
Speed - Write
196.7MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
50.80mm x 30.00mm x 4.20mm
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1$586.97000$586.97
cms-manufacturer-standard-package
Unit Price without GST:$586.97000
Unit Price with GST:$645.66700