Panel PC ARM® Cortex™-A53 1.4GHz, 4 Core, ARM® Cortex™-A72 1.8GHz, 2 Core eMMC, 16GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USC-130AP-BC206

DigiKey Part Number
2084-USC-130AP-BC206-ND
Manufacturer
Manufacturer Product Number
USC-130AP-BC206
Description
11.6"16:9 RK3399 2G RAM, 16G EMM
Customer Reference
Detailed Description
Panel PC ARM® Cortex™-A53 1.4GHz, 4 Core, ARM® Cortex™-A72 1.8GHz, 2 Core eMMC, 16GB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel PC
Core Processor
ARM® Cortex™-A53 1.4GHz, 4 Core, ARM® Cortex™-A72 1.8GHz, 2 Core
Storage
eMMC, 16GB
Memory
-
Display Type
11.6" Touchscreen
Expansion Type
-
Features
Micro SD Card Slot
Voltage - Supply
12 ~ 36VDC
Mounting Type
VESA Mount, Wall Mount
Operating Temperature
0°C ~ 40°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Android, Linux
Approval Agency
BSMI, CB, CCC, CE, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.