
SOM-5897E4C-U7A2 | |
|---|---|
DigiKey Part Number | 2084-SOM-5897E4C-U7A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-5897E4C-U7A2 |
Description | SBC 2.8GHZ 4 CORE 32GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.8GHz 4 Core 32GB/0GB RAM Intel Xeon E3-1505M V5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Xeon E3-1505M V5 | |
Speed | 2.8GHz | |
Number of Cores | 4 | |
Power (Watts) | 43.3W | |
Cooling Type | Fan | |
Size / Dimension | 4.920" x 3.740" (124.96mm x 94.99mm) | |
Form Factor | COM Express R2.1 Compact Module, Type 6 | |
Expansion Site/Bus | GPIO, LCD, LPC, LVDS, PCIe, SATA, SMBus, SPI | |
RAM Capacity/Installed | 32GB/0GB | |
Storage Interface | SATA 3.0 (4) | |
Video Outputs | eDP, HDMI, LCD, LVDS, VGA | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,787.56000 | $2,787.56 |
| Unit Price without GST: | $2,787.56000 |
|---|---|
| Unit Price with GST: | $3,066.31600 |

