
PCM-26D2CA-AE | |
|---|---|
DigiKey Part Number | 2084-PCM-26D2CA-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCM-26D2CA-AE |
Description | SJA1000 CANBUS, CANOPEN, DB9 X 2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCIe CANBus iDoor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | CANBus iDoor Module | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | PCIe | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $417.57000 | $417.57 |
| Unit Price without GST: | $417.57000 |
|---|---|
| Unit Price with GST: | $459.32700 |

