
PCIE-1756-BE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1756-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1756-BE |
Description | 64-CH ISOLATED DIGITAL I/O PCI E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCIe Digital I/O 6.614" x 3.937" (168.00mm x 100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Cooling Type | - | |
Size / Dimension | 6.614" x 3.937" (168.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 64 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $381.01000 | $381.01 |
| Unit Price without GST: | $381.01000 |
|---|---|
| Unit Price with GST: | $419.11100 |

