


FPM-D18W-FCE | |
|---|---|
DigiKey Part Number | 2084-FPM-D18W-FCE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-D18W-FCE |
Description | GRAPHIC DISPLAY TFT - 18.5" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 18.5" Color |
Datasheet | Datasheet |
EDA/CAD Models | FPM-D18W-FCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 18.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,122.37000 | $1,122.37 |
| Unit Price without GST: | $1,122.37000 |
|---|---|
| Unit Price with GST: | $1,234.60700 |

