


ESRP-CSS-UNO2484 | |
|---|---|
DigiKey Part Number | 2084-ESRP-CSS-UNO2484-ND |
Manufacturer | |
Manufacturer Product Number | ESRP-CSS-UNO2484 |
Description | INTELLIGENT PLATFORM WITH AZURE |
Customer Reference | |
Detailed Description | UNO-2484G-7531AE - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UNO-2484G-7531AE | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

