



EKI-7708G-4FP-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-7708G-4FP-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-7708G-4FP-AE |
Description | 4G+4SFP WITH POE -10 ~ 60 |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 8 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 4 | |
Fiber Type | SFP | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 46V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |

