4 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSH0805FT4L00

DigiKey Part Number
738-CSSH0805FT4L00TR-ND - Tape & Reel (TR)
738-CSSH0805FT4L00CT-ND - Cut Tape (CT)
738-CSSH0805FT4L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSH0805FT4L00
Description
RESISTOR CURRENT SENSE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSH0805FT4L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.56900$5.69
25$0.48320$12.08
50$0.43000$21.50
100$0.38440$38.44
250$0.33452$83.63
500$0.30324$151.62
1,000$0.27668$276.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22937$1,146.85
10,000$0.21391$2,139.10
15,000$0.20596$3,089.40
25,000$0.19698$4,924.50
35,000$0.19163$6,707.05
50,000$0.18640$9,320.00
Manufacturers Standard Package
Unit Price without GST:$0.89000
Unit Price with GST:$0.97900