


EKI-1228-DR-AE | |
|---|---|
DigiKey Part Number | 2084-EKI-1228-DR-AE-ND |
Manufacturer | |
Manufacturer Product Number | EKI-1228-DR-AE |
Description | 8-PORT MODBUS GATEWAY |
Customer Reference | |
Detailed Description | Modbus Gateway RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Modbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921.6kbps |

