
BB-USBAMBM-BK-15F | |
|---|---|
DigiKey Part Number | BB-USBAMBM-BK-15F-ND |
Manufacturer | |
Manufacturer Product Number | BB-USBAMBM-BK-15F |
Description | CBL USB2.0 A PLUG TO B PLUG 15' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |




