


TH350G39GBSN-T5 | |
|---|---|
DigiKey Part Number | 235-1548-1-ND - Cut Tape (CT) 235-1548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TH350G39GBSN-T5 |
Description | THERM NTC 50KOHM 3952K AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3952K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 25 mW | |
Length - Lead Wire | 1.02" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.55400 | $2.77 |
| 10 | $0.52300 | $5.23 |
| 25 | $0.48680 | $12.17 |
| 50 | $0.46240 | $23.12 |
| 100 | $0.43990 | $43.99 |
| 500 | $0.39470 | $197.35 |
| 1,000 | $0.37793 | $377.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34852 | $1,394.08 |
| 8,000 | $0.33564 | $2,685.12 |
| 12,000 | $0.32860 | $3,943.20 |
| 20,000 | $0.32024 | $6,404.80 |
| 28,000 | $0.31501 | $8,820.28 |
| 40,000 | $0.30971 | $12,388.40 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

