



ASMB-786G4-00A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-786G4-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-786G4-00A1 |
Description | SBC 3.7GHZ 6 CORE 128GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 128GB/0GB RAM Intel 8th/9th Gen Core i7/i5/i3/Xeon E-21xx/E-22xx LGA1151 |
Datasheet | Datasheet |
Category | Expansion Site/Bus PCIe, SATA, SMBus, SPI |
Manufacturer Advantech Corporation | RAM Capacity/Installed 128GB/0GB |
Series | Storage Interface SATA 3.0 (8) |
Packaging Bulk | Video Outputs DVI-D, HDMI, VGA |
Part Status Discontinued at DigiKey | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (2) |
Core Processor Intel 8th/9th Gen Core i7/i5/i3/Xeon E-21xx/E-22xx LGA1151 | USB USB 2.0 (3), USB 3.1 (1), USB Type-A (1) |
Number of Cores 1 | RS-232 (422, 485) 2 |
Cooling Type Fan | Watchdog Timer Yes |
Size / Dimension 12.000" x 9.606" (304.80mm x 244.00mm) | Operating Temperature 0°C ~ 60°C |
Form Factor ATX | Base Product Number |

