Box PC Intel® Celeron® 4305UE 2GHz, 2 Core Supports SATA DDR4 (32GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARK-1551-U0A1

DigiKey Part Number
2084-ARK-1551-U0A1-ND
Manufacturer
Manufacturer Product Number
ARK-1551-U0A1
Description
FANLESS PC
Customer Reference
Detailed Description
Box PC Intel® Celeron® 4305UE 2GHz, 2 Core Supports SATA DDR4 (32GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Box PC
Core Processor
Intel® Celeron® 4305UE 2GHz, 2 Core
Storage
Supports SATA
Memory
DDR4 (32GB Max Capacity)
Display Type
-
Expansion Type
M.2, mini PCIe
Features
-
Voltage - Supply
12 ~ 24VDC
Mounting Type
Panel Mount, Rack Mount, VESA Mount
Operating Temperature
-20°C ~ 55°C
Ingress Protection
-
Operating System
Supports Windows 10, Linux
Approval Agency
CCC, CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.