



ARK-1125C-S0A1U | |
|---|---|
DigiKey Part Number | 2084-ARK-1125C-S0A1U-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1125C-S0A1U |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ X7211RE Supports SATA, M.2 DDR5 SODIMM (16GB Max Capacity) |
Datasheet | Datasheet |
Category | Memory DDR5 SODIMM (16GB Max Capacity) |
Manufacturer Advantech Corporation | Display Type No Display |
Series | Expansion Type M.2 |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Mounting Type DIN Rail, Wall Mount, VESA Mount |
Type Box PC | Operating Temperature -30°C ~ 60°C |
Core Processor Intel® Atom™ X7211RE | Operating System Supports Windows 10, Linux |
Storage Supports SATA, M.2 | Approval Agency CE, cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,143.54000 | $1,143.54 |
| Unit Price without GST: | $1,143.54000 |
|---|---|
| Unit Price with GST: | $1,257.89400 |

