10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R01Z

DigiKey Part Number
13-PE2512FKE7W0R01ZTR-ND - Tape & Reel (TR)
13-PE2512FKE7W0R01ZCT-ND - Cut Tape (CT)
13-PE2512FKE7W0R01ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R01Z
Description
RES 0.01 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE7W0R01Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,989
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.65400$6.54
25$0.55720$13.93
50$0.49620$24.81
100$0.44420$44.42
250$0.38720$96.80
500$0.35154$175.77
1,000$0.32120$321.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27354$1,094.16
8,000$0.25495$2,039.60
12,000$0.24540$2,944.80
20,000$0.23459$4,691.80
28,000$0.22816$6,388.48
40,000$0.22741$9,096.40
Manufacturers Standard Package
Unit Price without GST:$1.02000
Unit Price with GST:$1.12200