Amplified Data Acquisition System Module USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplified Data Acquisition System Module USB 2.0 Screw Terminal
Unboxing the USB-4761 Digital Input USB Module

USB-4761-CE

DigiKey Part Number
2084-USB-4761-CE-ND
Manufacturer
Manufacturer Product Number
USB-4761-CE
Description
MOD AMPLIFIED DATA ACQ USB 2.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplified Data Acquisition System Module USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Amplified Data Acquisition System
Type
Module
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Digital
Input Range
0V, 2V
Input Resolution
-
Number of Outputs and Type
8 - Relay
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$342.62000$342.62
Manufacturers Standard Package
Unit Price without GST:$342.62000
Unit Price with GST:$376.88200