Digital Output DAQ Device PCI SCSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Output DAQ Device PCI SCSI
PCIE-1758DI-AE
PCIE-1758DI-AE

PCIE-1758DO-AE

DigiKey Part Number
2084-PCIE-1758DO-AE-ND
Manufacturer
Manufacturer Product Number
PCIE-1758DO-AE
Description
CARD DIGITAL OUTPUT PCI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital Output DAQ Device PCI SCSI
Datasheet
 Datasheet
EDA/CAD Models
PCIE-1758DO-AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Digital Output
Type
DAQ Device
Bus Connection
PCI
Front Connection
SCSI
Number of Inputs and Type
-
Input Range
±30V
Input Resolution
-
Number of Outputs and Type
128 - Analog
Output Range
±40V
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$759.08000$759.08
Manufacturers Standard Package
Unit Price without GST:$759.08000
Unit Price with GST:$834.98800