


IDAQ-817-AE | |
|---|---|
DigiKey Part Number | 2084-IDAQ-817-AE-ND |
Manufacturer | |
Manufacturer Product Number | IDAQ-817-AE |
Description | DAQ DEV ANALOG INP SCREW TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device Screw Terminal Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | IDAQ-817-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | Screw Terminal | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog (Differential) | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 200k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $550.85000 | $550.85 |
| Unit Price without GST: | $550.85000 |
|---|---|
| Unit Price with GST: | $605.93500 |

