
MIC-730IVA-00A1 | |
|---|---|
DigiKey Part Number | 2084-MIC-730IVA-00A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-730IVA-00A1 |
Description | SBC 8 CORE 16GB/32GB RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 8 Core 32GB/32GB RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 8 | |
Power (Watts) | 250W | |
Cooling Type | - | |
Size / Dimension | 12.990" x 11.810" (330.00mm x 300.00mm) | |
Form Factor | 3.5" HDD | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 32GB/32GB | |
Storage Interface | 2.5" HDD SATAIII, 3.5" HDD SATAIII | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 3.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,962.08000 | $4,962.08 |
| Unit Price without GST: | $4,962.08000 |
|---|---|
| Unit Price with GST: | $5,458.28800 |

