



BB-USO9ML2-LS-A | |
|---|---|
DigiKey Part Number | 2084-BB-USO9ML2-LS-A-ND |
Manufacturer | |
Manufacturer Product Number | BB-USO9ML2-LS-A |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.39000 | $226.39 |
| Unit Price without GST: | $226.39000 |
|---|---|
| Unit Price with GST: | $249.02900 |





