
AIMB-276G2-01A1E | |
|---|---|
DigiKey Part Number | 2084-AIMB-276G2-01A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-276G2-01A1E |
Description | SBC 3.7GHZ 2/4/6/8CR 64GB/0GB RM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz ~ 3.7GHz 2/4/6/8 Core 64GB/0GB RAM Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel 8th/9th Gen Core i7/i5/i3/Pentium/Celeron LGA1151 | |
Speed | 1.8GHz ~ 3.7GHz | |
Number of Cores | 2/4/6/8 | |
Power (Watts) | 35W ~ 65W | |
Cooling Type | - | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | LAN, M.2, PCIe | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (3) | |
Video Outputs | eDP, DP, DVI, HDMI, LCD, LVDS | |
Ethernet | 10/100/1000 Mbps (2), RJ45 (2) | |
USB | USB 3.0 (4), USB 3.1 (6) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

