
ATS024024010-SF-8I | |
|---|---|
DigiKey Part Number | 684-ATS024024010-SF-8I-ND |
Manufacturer | |
Manufacturer Product Number | ATS024024010-SF-8I |
Description | HEATSINK 24X24X10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS024024010-SF-8I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.945" (24.00mm) | |
Width | 0.945" (24.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.38°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $6.69000 | $66.90 |
| 25 | $6.37280 | $159.32 |
| 50 | $6.14240 | $307.12 |
| 100 | $5.92020 | $592.02 |
| 300 | $5.58427 | $1,675.28 |
| 500 | $5.43442 | $2,717.21 |
| 1,000 | $5.23731 | $5,237.31 |
| Unit Price without GST: | $7.56000 |
|---|---|
| Unit Price with GST: | $8.31600 |

