
ATS031031025-SF-10X | |
|---|---|
DigiKey Part Number | 684-ATS031031025-SF-10X-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031025-SF-10X |
Description | HEATSINK 31X31X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS031031025-SF-10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.01°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.59000 | $14.59 |
| 10 | $12.91600 | $129.16 |
| 25 | $12.30240 | $307.56 |
| 50 | $11.85780 | $592.89 |
| 100 | $11.42870 | $1,142.87 |
| 300 | $10.77937 | $3,233.81 |
| 500 | $10.48974 | $5,244.87 |
| 1,000 | $10.10881 | $10,108.81 |
| Unit Price without GST: | $14.59000 |
|---|---|
| Unit Price with GST: | $16.04900 |

