Heat Sink TO-220 Copper Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Copper Board Level, Vertical
We Own The Board

ATS-PCB1062

DigiKey Part Number
ATS2104-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1062
Description
HEATSINK TO-220 COPPER W/TAB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Copper Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and Board Mounts
Shape
Rectangular, Fins
Length
1.180" (29.97mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 200 LFM
Thermal Resistance @ Natural
13.00°C/W
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10,000$5.51304$55,130.40
Unit Price without GST:$5.51304
Unit Price with GST:$6.06434