


ATS-HP-D7L70S185W-135 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-D7L70S185W-135-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D7L70S185W-135 |
Description | HEAT PIPE ROUND 7 OD 70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 231.7W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.276" (7.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.92000 | $14.92 |
| 10 | $13.20100 | $132.01 |
| 30 | $12.45333 | $373.60 |
| 50 | $12.11980 | $605.99 |
| 100 | $11.68120 | $1,168.12 |
| 250 | $11.12508 | $2,781.27 |
| 500 | $10.72150 | $5,360.75 |
| 1,000 | $10.33219 | $10,332.19 |
| Unit Price without GST: | $14.92000 |
|---|---|
| Unit Price with GST: | $16.41200 |

