Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL74-1220-R0

DigiKey Part Number
ATS-EXL74-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL74-1220-R0
Description
HEATSINK AL6063 1220X70X15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL74-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
2.756" (70.00mm)
Diameter
-
Fin Height
0.590" (15.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.40°C/W @ 200 LFM
Thermal Resistance @ Natural
18.20°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$286.82000$286.82
10$253.76100$2,537.61
25$241.66040$6,041.51
50$232.87860$11,643.93
Manufacturers Standard Package
Unit Price without GST:$286.82000
Unit Price with GST:$315.50200