


ATS-10E-194-C2-R0 | |
|---|---|
DigiKey Part Number | ATS17802-ND |
Manufacturer | |
Manufacturer Product Number | ATS-10E-194-C2-R0 |
Description | HEATSINK 40X40X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.07°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.16000 | $9.16 |
| 10 | $8.10600 | $81.06 |
| 25 | $7.72160 | $193.04 |
| Unit Price without GST: | $9.16000 |
|---|---|
| Unit Price with GST: | $10.07600 |

