


ATS-04F-59-C2-R0 | |
|---|---|
DigiKey Part Number | ATS8540-ND |
Manufacturer | |
Manufacturer Product Number | ATS-04F-59-C2-R0 |
Description | HEATSINK 35X35X30MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.94°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.98000 | $11.98 |
| 10 | $10.61100 | $106.11 |
| 25 | $10.10760 | $252.69 |
| Unit Price without GST: | $11.98000 |
|---|---|
| Unit Price with GST: | $13.17800 |

