


0.6V15-P0.8 | |
---|---|
DigiKey Part Number | 633-0.6V15-P0.8-ND |
Manufacturer | |
Manufacturer Product Number | 0.6V15-P0.8 |
Description | DC DC CONVERTER 600V 800MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 600V 1.33mA 14V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33mA | |
Power (Watts) | 800 mW | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module | |
Size / Dimension | 1.81" L x 0.47" W x 0.98" H (46.0mm x 12.0mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cUL, cURus, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $338.97000 | $338.97 |
Unit Price without GST: | $338.97000 |
---|---|
Unit Price with GST: | $372.86700 |