
930-00/ 3 | |
---|---|
DigiKey Part Number | 2098-930-00/3-ND |
Manufacturer | |
Manufacturer Product Number | 930-00/ 3 |
Description | CONN TERM STRIP 3POLE SCREWLESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Push-In Board to Cable/Wire 0.394" (10.00mm) Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Push-In | |
Number of Positions | 3 | |
Mounting Type | Panel Mount | |
Termination | Push In | |
Pitch | 0.394" (10.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 14-20 AWG | |
Contact Material | Brass, Steel | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 16A, 24A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.76204 | $762.04 |
Unit Price without GST: | $0.76204 |
---|---|
Unit Price with GST: | $0.83824 |