Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSS316-001TP

DigiKey Part Number
4670-IMSS316-001TP-ND
Manufacturer
Manufacturer Product Number
IMSS316-001TP
Description
SSD 1TB MSATA TLC SATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
550MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.95mm x 30.00mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.