
ICFP301-064GD | |
|---|---|
DigiKey Part Number | 4670-ICFP301-064GD-ND |
Manufacturer | |
Manufacturer Product Number | ICFP301-064GD |
Description | MEMORY CARD CFEXPRESS 64GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFexpress 64GB TLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFexpress | |
Memory Size | 64GB | |
Speed | - | |
Technology | TLC | |
Operating Temperature | 0°C ~ 70°C |

