USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C20-S-VT-CS7-WP-BK-PP-TR

DigiKey Part Number
2057-USB-C20-S-VT-CS7-WP-BK-PP-TR-ND - Tape & Reel (TR)
2057-USB-C20-S-VT-CS7-WP-BK-PP-TRCT-ND - Cut Tape (CT)
2057-USB-C20-S-VT-CS7-WP-BK-PP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C20-S-VT-CS7-WP-BK-PP-TR
Description
USB C 2.0 RECEPTACLE, VERTICAL S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
IPX7 - Waterproof
Operating Temperature
-40°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1.5A, 3A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Zinc Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.69000$5.69
10$4.82800$48.28
25$4.52480$113.12
50$4.30880$215.44
100$4.10280$410.28
250$3.84596$961.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$3.57651$2,503.56
1,400$3.40592$4,768.29
2,100$3.30997$6,950.94
3,500$3.19293$11,175.26
Manufacturers Standard Package
Unit Price without GST:$5.69000
Unit Price with GST:$6.25900