


MTJ-88TX1-FSD-PG-LV | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TX1-FSD-PG-LV-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TX1-FSD-PG-LV |
Description | RJ45 MODULAR JACK, SHIELDED, PNL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide, Solder Retention | |
LED Color | Green - Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.72160 | $93.04 |
| 80 | $3.42800 | $274.24 |
| Unit Price without GST: | $4.67000 |
|---|---|
| Unit Price with GST: | $5.13700 |

